Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-324.0 Premium Garden Hose 20m Anti-Torsion UV Resistant

Order Code:

04-5351

Brand: Karcher MPN: 2.645-324.0 EAN-13: 4054278504001
Qty Unit Price (Ex VAT)
1+ £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 15/01/2026

The Kärcher Home & Garden Performance Premium garden hose, model 2.645-324.0, is a high-quality 20 metre hose designed for efficient garden watering. Manufactured by Kärcher Home & Garden, it is durable and reliable for everyday use. This hose is ideal for gardening tasks and maintaining outdoor spaces.
Type Garden hose
Length 20m
Factory colour Black
Hose connection 13 mm (1/2") Ø
Temperature Range -20 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot