Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-233.0 Rain System Endpiece Closes Hoses Easy Install

Order Code:

04-5328

Brand: Karcher MPN: 2.645-233.0 EAN-13: 4039784919655
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Kärcher Home & Garden Rain System Endpiece serves as a crucial component for sealing the end of a garden hose. This durable endpiece ensures a leak-proof seal, maintaining optimal water flow efficiency. Ideal for home gardening applications, it supports the customised configuration of the Kärcher Rain System.
Type Endpiece
Dimensions (L x W x H) 64 x 26 x 26 mm
Height 26mm
Irrigation frequency On demand
Length 64mm
Series Rain System®
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot