Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-198.0 Valve Hose Connector Ergonomic Pressure Regulator

Order Code:

04-5309

Brand: Karcher MPN: 2.645-198.0 EAN-13: 4039784605084
Qty Unit Price (Ex VAT)
1+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 12/01/2026

Kärcher Home & Garden's 2.645-198.0 hose connector is made of durable plastic and includes a pressure regulator. This versatile connector is designed for easy attachment to hoses, offering precise control over water flow. It's ideal for gardening and cleaning tasks requiring regulated water pressure.
Type Hose connector
Dimensions (L x W x H) 105 x 32 x 32 mm
Height 32mm
Hose connection Hose connector
Length 105mm
Material Plastic
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot