Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-181.0 Garden Shower: 2-in-1 Height-Adjustable Compact

Order Code:

04-5300

Brand: Karcher MPN: 2.645-181.0 EAN-13: 4039784579903
Qty Unit Price (Ex VAT)
1+ £45.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 04/02/2026

The Kärcher Home & Garden 2.645-181.0 garden shower features a compact design for easy outdoor use. This product offers adjustable spray settings, providing a versatile and refreshing shower experience in your garden. It's ideal for rinsing off after gardening or cooling down on a hot day.
Type Garden shower
Dimensions (L x W x H) 735 x 850 x 2130 mm
Height 2130mm
Length 735mm
Width 850mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot