Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-014.0 Tap Connector Brass 25mm Rubber Ring Durable Quality

Order Code:

04-5263

Brand: Karcher MPN: 2.645-014.0 EAN-13: 4039784288959
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 12/01/2026

Kärcher Home & Garden's Brass Tap Connector 2.645-014.0 is designed for a 25 mm (1") internal thread. This durable connector is typically used for securely attaching hoses to taps in gardening and outdoor cleaning tasks. Its robust brass construction ensures longevity and reliable water flow.
Type Tap connector
Dimensions (L x W x H) 40 x 43 x 43 mm
Height 43mm
Internal thread G1
Length 40mm
Material Brass
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot