Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-007.0 Home & Garden Tap & Hose Connector Universal Ergonomic

Order Code:

04-5259

Brand: Karcher MPN: 2.645-007.0 EAN-13: 4039784288881
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 12/01/2026

Kärcher Home & Garden's 2.645-007.0 tap connector set includes 25 mm (1") and 24.2 mm (3/4") plastic hose connectors. It is ideal for adapting various hose sizes to a water tap, ensuring a secure and watertight connection. This durable connector is perfect for garden and outdoor watering applications.
Type Tap connector
Dimensions (L x W x H) 46 x 39 x 39 mm
Height 39mm
Length 46mm
Material Plastic
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot