Christmas Opening Hours and Delivery Dates here

Kärcher 2.644-019.0 KH 10 Hose Extension 10m 180 bar Durable K2-K7

Order Code:

04-5228

Brand: Karcher MPN: 2.644-019.0 EAN-13: 4054278338637
Qty Unit Price (Ex VAT)
1+ £87.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kärcher's KH 10 Hose Extension, model number 2.644-019.0, is designed for the Home & Garden range. This durable extension hose enhances the reach of Kärcher pressure washers. It is ideal for cleaning large outdoor spaces efficiently.
Type Hose extension
Suitable For Kärcher
Dimensions (L x W x H) 240 x 240 x 85 mm
Height 85mm
Hose Length 10m
Length 240mm
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot