Christmas Opening Hours and Delivery Dates here

Kärcher 2.644-018.0 PS 20 Brush for KHB 5 High Pressure Cleaner

Order Code:

04-5227

Brand: Karcher MPN: 2.644-018.0 EAN-13: 4054278338217
Qty Unit Price (Ex VAT)
1+ £41.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 01/02/2026

The Kärcher Home & Garden PS 20 Brush, with part number 2.644-018.0, is a durable cleaning attachment designed for effective outdoor surface maintenance. It features sturdy bristles for efficient dirt removal on patios and driveways. This Kärcher accessory is essential for maintaining clean and debris-free outdoor areas.
Type Brush
Suitable For Kärcher
Dimensions (L x W x H) 729 x 198 x 468 mm
Height 468mm
Length 729mm
Width 198mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot