Christmas Opening Hours and Delivery Dates here

Kärcher 2.643-907.0 Home & Garden Nozzle: 3-in-1 Multi-Jet Adjustable

Order Code:

04-5222

Brand: Karcher MPN: 2.643-907.0 EAN-13: 4054278251028
Qty Unit Price (Ex VAT)
1+ £57.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 10/01/2026

Kärcher offers the MJ 180 Full Control Adjustable nozzle, designed for versatile use in home and garden cleaning tasks. This 3-in-1 multi jet nozzle provides adjustable pressure settings to tackle various surfaces efficiently. It is typically used with Kärcher pressure washers to optimise cleaning performance.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 445 x 63 x 63 mm
Height 63mm
Length 445mm
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot