Christmas Opening Hours and Delivery Dates here

Kärcher 2.643-871.0 Home & Garden Suction Hose 2m Alternative Sources

Order Code:

04-5217

Brand: Karcher MPN: 2.643-871.0 EAN-13: 4054278243252
Qty Unit Price (Ex VAT)
1+ £22.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 09/01/2026

The Kärcher Home & Garden 2.643-871.0 hose is designed for efficient water flow and durability. This hose is ideal for various home and garden applications, offering a reliable solution for watering and cleaning tasks. Its robust construction ensures long-lasting performance for Kärcher equipment.
Type Hose
Dimensions (L x W x H) 198 x 144 x 48 mm
Height 48mm
Length 198mm
Rack size 483 mm (19")
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot