Christmas Opening Hours and Delivery Dates here

Kärcher 2.643-237.0 Home & Garden WB 150 Brush Fast Gentle Cleaning

Order Code:

04-5210

Brand: Karcher MPN: 2.643-237.0 EAN-13: 4039784920941
Qty Unit Price (Ex VAT)
1+ £48.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Kärcher Home & Garden WB 150 Brush features a gentle, rotating design ideal for cleaning delicate surfaces. It effectively removes dirt from cars, boats, and motorcycles, protecting paintwork. Made by Kärcher, it's designed for efficiency and versatility.
Type Brush
Suitable For Kärcher
Dimensions (L x W x H) 392 x 222 x 211 mm
Height 211mm
Length 392mm
Rack size 483 mm (19")
Width 222mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot