Christmas Opening Hours and Delivery Dates here

Kärcher 2.642-725.0 Home & Garden Adjustable Vario Power Jet Nozzle

Order Code:

04-5204

Brand: Karcher MPN: 2.642-725.0 EAN-13: 4039784620186
Qty Unit Price (Ex VAT)
1+ £37.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Kärcher's VP 145 Full Control Adjustable nozzle, part number 2.642-725.0, is suitable for precise cleaning tasks. This Vario Power Jet offers adjustable pressure settings for optimal performance on various surfaces. Ideal for home and garden use, it ensures effective and efficient cleaning.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 448 x 46 x 46 mm
Height 46mm
Length 448mm
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot