Christmas Opening Hours and Delivery Dates here

Kärcher 1.444-210.0 Garden Hedge Trimmer 18V Li-ion Telescopic Lightweight

Order Code:

04-5092

Brand: Karcher MPN: 1.444-210.0 EAN-13: 4054278547978
Qty Unit Price (Ex VAT)
1+ £147.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 03/02/2026

The Kärcher Home & Garden rechargeable battery hedge trimmer 18 V Li-ion is an efficient tool designed for trimming and shaping hedges and shrubs. This versatile device, model number 1.444-210.0, is lightweight and easy to handle. It is ideal for maintaining garden hedges, ensuring precision and ease during gardening tasks.
Type Hedge trimmer
Battery Voltage 18V
Max. battery life 70min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5.0Ah
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot