Christmas Opening Hours and Delivery Dates here
Küpper 603 Saw Blade 550mm 14Z For Wood Metal Plastic Mitre Saws

Image Representative of Range

Küpper 603 Saw Blade 550mm 14Z For Wood Metal Plastic Mitre Saws

Order Code:

12-3520

Brand: Küpper MPN: 603 EAN-13: 4005568060301
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 13/01/2026

The Küpper Universal saw blade 550 mm 14 Z is a durable handsaw blade designed for versatile use. Manufactured by Küpper, it features 14 teeth per inch for efficient cutting performance. It is ideal for general woodworking and carpentry tasks.
Blade Length 550mm
Dim (L x W) 550 mm x 40 mm
Saw blade length 550mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot