Kübler F000261A Sendix Base Encoder Optical 1024p Blind Hollow Shaft

Image Representative of Range

Kübler F000261A Sendix Base Encoder Optical 1024p Blind Hollow Shaft

Order Code:

09-6715

Brand: Kübler Automation MPN: F000261A EAN-13: 4045262409518
Qty Unit Price (Ex VAT)
1+ £149.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Kübler Automation's incremental rotary encoder 8.KIH40.2442.1024 features an optical blind hollow shaft design, providing precise position sensing. This robust sensor is ideal for applications requiring accurate angle and tilt measurement. It is commonly used in industrial automation for monitoring rotational movements.
Type Rotary encoder
Pulses per Revolution 1024
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 45 mm
Enclosure material Aluminium
Height 45mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.2442.1024
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot