Kübler F000047A Sendix Base Incremental Rotary Encoder Synchro Flange 40mm

Image Representative of Range

Kübler F000047A Sendix Base Incremental Rotary Encoder Synchro Flange 40mm

Order Code:

09-6710

Brand: Kübler Automation MPN: F000047A EAN-13: 4045262419890
Qty Unit Price (Ex VAT)
1+ £146.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kübler Automation's incremental rotary encoder, model 8.KIS40.1342.2048, is designed with an optical synchro flange measuring 40 mm. This device is a reliable position sensor used for precise angle and tilt measurement. Ideal for industrial applications, it ensures accurate motion control and feedback.
Type Rotary encoder
Pulses per Revolution 2048
Shaft Type Synchro flange
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange Diameter 40mm
Height 40.5mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1342.2048
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot