Kübler 8.KIS40.1342.2500 Sendix Base Incremental Rotary Encoder 40 mm

Image Representative of Range

Kübler 8.KIS40.1342.2500 Sendix Base Incremental Rotary Encoder 40 mm

Order Code:

09-6711

Brand: Kübler Automation MPN: F000048A EAN-13: 4045262409471
Qty Unit Price (Ex VAT)
1+ £146.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Kübler Automation incremental rotary encoder 8.KIS40.1342.2500, featuring a 40 mm optical synchro flange. This rotary encoder is used for precise position sensing, making it ideal for applications requiring accurate angle and tilt measurement. It serves as a reliable component in industries focused on automation and control systems.
Type Rotary encoder
Pulses per Revolution 2500
Shaft Type Synchro flange
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange Diameter 40mm
Height 40.5mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1342.2500
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot