Kübler 8.KIS40.1342.0360 Sendix Base Incremental Encoder 40mm Flange

Image Representative of Range

Kübler 8.KIS40.1342.0360 Sendix Base Incremental Encoder 40mm Flange

Order Code:

09-6706

Brand: Kübler Automation MPN: F000040A EAN-13: 4045262419852
Qty Unit Price (Ex VAT)
1+ £127.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Kübler Automation incremental rotary encoder model 8.KIS40.1342.0360, which features an optical synchro flange with a diameter of 40 mm. This rotary encoder is designed to accurately sense position, angle, and tilt, making it ideal for precise motion control applications. Typically used in automation and machinery, it ensures reliable performance in detecting rotational position.
Type Rotary encoder
Pulses per Revolution 360
Shaft Type Synchro flange
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange Diameter 40mm
Height 40.5mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1342.0360
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot