Christmas Opening Hours and Delivery Dates here
Kübler 8.KIH40.5442.2500 Sendix Incremental Encoder Optical 46mm Shaft

Image Representative of Range

Kübler 8.KIH40.5442.2500 Sendix Incremental Encoder Optical 46mm Shaft

Order Code:

09-6721

Brand: Kübler Automation MPN: F000408A EAN-13: 4045262409617
Qty Unit Price (Ex VAT)
1+ £168.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

Kübler Automation incremental rotary encoder 8.KIH40.5442.2500, featuring an optical design with a blind hollow shaft measuring 46 mm. This position sensor is commonly used for precise angle and tilt detection in industrial applications. It is ideal for environments where accurate motion control and feedback are crucial.
Type Rotary encoder
Pulses per Revolution 2500
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5442.2500
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot