Christmas Opening Hours and Delivery Dates here
Kübler 8.KIH40.5442.0500 Sendix Encoder Optical Blind Hollow Shaft 46mm

Image Representative of Range

Kübler 8.KIH40.5442.0500 Sendix Encoder Optical Blind Hollow Shaft 46mm

Order Code:

09-6718

Brand: Kübler Automation MPN: F000401A EAN-13: 4045262423415
Qty Unit Price (Ex VAT)
1+ £149.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

Kübler Automation 8.KIH40.5442.0500 Incremental Rotary Encoder with a 46mm optical blind hollow shaft. This position sensor is ideal for accurately measuring rotation, angle, and tilt in various industrial applications. It is commonly used in machinery requiring precise motion control.
Type Rotary encoder
Pulses per Revolution 500
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5442.0500
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot