Christmas Opening Hours and Delivery Dates here
JSP AHN120-100-100 MK7® Helmet Vented Easyjust Ratchet & Retractaspec™ - White

JSP AHN120-100-100 MK7® Helmet Vented Easyjust Ratchet & Retractaspec™ - White

Order Code:

87-3242

Brand: JSP MPN: AHN120-100-100 EAN-13: 5038428046398
  • Country of Origin: United Kingdom
  • View All

Discontinued


Introducing the ultimate in safety equipment - the JSP Mark 7R and Surefit™ Attachment system. Mark 7R safety helmet in building on over 30 years experience, designing and manufacturing industrial safety helmets, JSP Introduce their ultimate, most feature-rich helmet yet. The Mark 7R safety helmet has been designed with comfort, performance and style in mind and incorporates the most innovative features seen yet on a safety helmet. Surefit™ Helmet mounted ear defenders the new Surefit™ Ear defender attachments have been designed specifically for use with the new Mark 7R safety helmet. They incorporate a spring loaded stand off function which allows them to press firmly to the head and create a good against noise seal. The international slot enables a very firm fitting of the ear defender adaptor blade that grips the helmet shell. The ear defenders are designed for long-term comfort with performance in mind, depressing a force of 10N.


  • Ventilation is provided in the crown of the helmet, providing ideal ventilation by releasing hot air out of the top while sucking in cooler air from the bottom
  • Terylene webbing harness with 8-point suspension for increased wearer comfort, incorporating Push and Twist Lok™ wheel ratchet for 53 to 64cm adjustments
  • Fully absorbent leatherette comfort band incorporated into harness
  • Colour: white
  • Additional stand-off ear defenders and invincible facesaver visor for full face protection are available separately
  • When not in use the ear defender Ear defenders can stand away from the head and helmet to keep the ear cushion clean
  • Visor available in polycarbonate
  • Visor provides excellent all-round vision

Please note that the carrier, 87-3249, is required to secure the visor to the helmet.
Type Safety helmet

Questions

*Question functionality currently disabled
Friday, January 6, 2012 | Question by: Rapid Customer | Product code: 87-3242
Q. Is trhe helmet shown inclusive of visor and ear defenders.
A. This helmet does not include the visor and ear defenders, they must be bought seperately here: https://www.rapidonline.com/Mark-VII-safety-helmet-72566

Trustpilot