Christmas Opening Hours and Delivery Dates here

JSP AGN020-441-300 Atlantic Anti-Mist Goggle

Order Code:

87-3160

Brand: JSP MPN: AGN020-441-300 EAN-13: 5038428034869
  • Country of Origin: China
  • View All

Discontinued


A good quality, modern styled goggle with an anti-scratch optically curved lens for excellent vision, ideal for many applications.

Lens and body offer protection against medium energy high-speed particles at 120 m/s (270mph) and protection against high-speed particles at extremes of temperature.


  • Anti-mist
  • Protects against liquid droplets, dust and gas particles
  • Adjustable elasticated head strap
  • Blue tinted PVC body with clear polycarbonate lenses
  • Approx. weight 122g
  • Conforms to EN166 - 1.B.3.4.9
Type Safety Goggles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166-1.B.3.4.9

Trustpilot