Christmas Opening Hours and Delivery Dates here

JPL ULTRA 8060 Ultrasonic Cleaner 3 Litre

Order Code:

87-3276

Brand: James Products MPN: ULTRA 8060 EAN-13: 5060126951940

Discontinued


Ultrasonic cleaners work by producing high frequency sound waves that are transmitted into a tank containing a cleaning solution. These waves create millions of microscopic bubbles that effectively scrub items clean. The tiny bubbles create brilliant cleaning results, not only on the surface of an item, but also by penetrating the finer detail and recesses in jewellery and other small items, to restore them to their former glory.

The Ultra 8060 has a range of options and features to give you the best results from your cleaning: a built-in heater, quiet operation technology, digital timer, powerful 150W Ultrasonics, de-gas function (de-gassing helps remove the oxygen from the fluid, making smaller bubbles which in turn means more powerful cleaning) and a built-in drain tap.


  • Large 3 litre stainless steel tank
  • 1 to 30 minute full range timer
  • Built-in ceramic heater
  • Cooling fan
  • De-gas function
  • 150W cleaning power
  • Drainage tap and hose
  • Sealed electronics
  • Quiet operation
  • Inner basket
  • CE and RoHS approved
  • Designed for hobbyists - not suitable for professional use
  • JPL model 8060

For best results, the manufacturer recommends the use of JPL Sea Clean cleaning solution. They cannot guarantee the effectiveness of other cleaning solutions.

Please check before using that items to be cleaned are suitable for ultrasonic cleaning, e.g. specialised lens coatings on spectacles.


Type Cleaning tank
Capacity 3000ml
External Features Timer

Trustpilot