Joy-it WiFi Module versatile, compatible with Raspberry Pi, Arduino

Order Code:

00-0821

Brand: Joy-It MPN: sbc-esp8266 EAN-13: 4250236813110
Qty Unit Price (Inc VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

On the ESP 8266-based wifi module can be used with any open source platform, such as raspberry, Arduino, BananaPI and cubiebioard compatible and is equipped with a number of useful functions. Details can be found in the data sheet in the download area.
Type WiFi Module
Depth 25mm
Factory colour Blue
Height 15mm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot