Joy-it Temperature/RH sensor,Arduino/Raspberry Pi compatible

Order Code:

00-0853

Brand: Joy-It MPN: SEN-DHT22 EAN-13: 4250236819624
Qty Unit Price (Ex VAT)
1+ £6.52
5+ £6.39
10+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 251 despatched in 4 working days

This sensor uses a capacitive humidity sensor and thermistor to measure the temperature and humidity of the surrounding air. The data is output via a digital signal. The sensor is suitable for all Raspberry or Arduinobased systems thanks to its variable input voltage (3.3 to 6V). Its good long-term stability and low power consumption make it interesting for many applications.
Height 15mm
Interfaces 3-core
Internal ports Pin header
Length 45mm
Max. operating voltage 6V
Min. operating voltage 3.3V
Power Consumption 1.5mA
Type Sensor Kit
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot