Christmas Opening Hours and Delivery Dates here

Joy-it Fan: 30x30mm,quiet,7500rpm,5V,fits Raspberry Pi,Rock Pi

Order Code:

00-0823

Brand: Joy-It MPN: SBC-FAN-303010 EAN-13: 4250236817194
Qty Unit Price (Ex VAT)
1+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

This high-quality 30x30mm fan is pleasantly quiet and very versatile. It is powered by 5V and rotates at 7500 rpm.
Type Fan
Depth 30mm
Factory colour Black
Height 10mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot