Joy-it Relay board; programmable via WLAN ESP-01S for smart control

Order Code:

00-0650

Brand: Joy-It MPN: ESP01-RM EAN-13: 4250236821979
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This relay module can be freely programd with the help of the plugged-in ESP-01S module and remotely controlled via WLAN. Smart applications such as a light switch can be implemented.
Type Board
Height 17mm
Length 25mm
Tool type Reference design
Width 35mm
Wi-Fi b/g/n

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot