Joy-it Pro-micro micro - controller compatible with Arduino

Order Code:

00-0144

Brand: Joy-It MPN: ARD_Pro-Micro EAN-13: 4250236822907
Qty Unit Price (Inc VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
276 in stock, despatched in 4 working days

The Pro-Micro is a high-quality, Arduino compatible microcontroller, which is equipped with the original chip. It impresses with a very good price/performance ratio and its small design.
Type Pro-Micro Chip
Clock speed 16MHz
External ports 1x USB 2.0
Height 4mm
Length 18.4mm
Memory Capacity 32kB
Memory Type FLASH
Power supply (LOV) via USB
Processor Atmega32u4
RAM 32kB
Width 34.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot