Christmas Opening Hours and Delivery Dates here

Joy-it Housing case for BBC micro:bit with battery holder

Order Code:

00-0717

Brand: Joy-It MPN: MB-Case01 EAN-13: 4250236816456
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 23/12/2025


Protect Your BBC micro: bit with the Mi protector housing. With this compact housing remains your micro: bit always safe and protected. In addition, a 2xAAA battery housing on the backside, which makes your micro: bit the ideal mobile companion.
Type Casing
Compatible With BBC micro:bit
Factory colour Acrylic
Height 27mm
Length 37mm
Material Acrylic
Suitable For BBC micro:bit
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot