Joy-it LCD 16x2 module 66 cm display with 16x4 pixel compatible with Arduino

Order Code:

00-0192

Brand: Joy-It MPN: com-lcd 16x2 EAN-13: 4250236815497
Qty Unit Price (Inc VAT)
1+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayFurther 67 despatched in 4 working days

This 16 characters/2 lines display is equipped with a 16-pin pin strip. It can be applied easily on your own projects. It is compatible with breadboard and is therefore also suitable for experimental set-ups. It is also compatible with the experimenting board EXP 500 (Article number: 1503739).
Type Display
Display Resolution 16 x 4 Pixel
Compatible With Arduino
Display technology LCD
Height 11mm
Length 80mm
Screen size diagonal (inches) 2.6in
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot