Joy-it Joystick module for BBC:microbit

Order Code:

00-0706

Brand: Joy-It MPN: KI-5644 EAN-13: 4250236820606

Discontinued


THE GAME Controller is a programmable controller in gamepad style for the BBC:MICROBIT. It enables a better gaming experience on the micro:bit itself or offers the possibility to control other devices via the Micro:Bi. It has a piezo buzzer for audio feedback, a vibration motor for haptic feedback and 6 input buttons. It also performs P19 & P20 at standard pressures of 0.1 inches including voltage and GND. The BBC micro:bit is connected via a card slot. The board is powered by two AA batteries. The programming is done simply via MakeCode. A code example and instructions can be found in the download area.
Type Joystick
Length 60mm
Misc Attribute BBC micro:bit
Power supply (LOV) battery-powered
Suitable For BBC micro:bit
Width 150mm

Trustpilot