Joy-it Infra-red distance sensor for Raspberry Pi & Arduino PCB with 80cm range

Order Code:

00-0652

Brand: Joy-It MPN: Infrarot Abstandssensor EAN-13: 4016138969504
Qty Unit Price (Inc VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
206 in stock, despatched in 4 working days

This infra-red distance sensor can distances from a distance of up to 80 cm quickly and accurately measure them. The response time is at approx. 39 milliseconds.
Depth 13.5mm
Height 13mm
Type Sensor Kit
Width 29.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot