Joy-it Motor controller for simple, continuous speed regulation

Order Code:

00-0640

Brand: Joy-It MPN: DC-PWM-Ctrl EAN-13: 4250236822020
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 450 despatched in 4 working days

This PWM motor controller enables you a simple and continuous regulation of the rotational speed of your motor. The input and output are provided with practical screw terminals, so that the power supply and motor can easily connect to the controller leave.
Type Motor Controller
Height 55mm
Internal ports Screw terminal
Length 70mm
Power supply (LOV) via terminal
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot