Joy-it Gear motor in yellow and black compatible with Arduino and Raspberry Pi

Order Code:

00-0196

Brand: Joy-It MPN: COM-Motor01 EAN-13: 4250236815503
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
368 in stock, despatched in 4 working days

Gear motor with large voltage range and two-sided shaft for modeling and prototyping including the wheel with rubber tires and plastic rim. The 2 te axle output can be used, for example, for the installation of a hole disc can be used with which one can read via a sensor turns.
Type Gear Motor
Depth 6.5cm
Height 2cm
Width 2cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot