Joy-it Micro- controller mega board compatable with Arduino

Order Code:

00-0141

Brand: Joy-It MPN: ARD_MEGA2560R3 EAN-13: 4250236812366
Qty Unit Price (Ex VAT)
1+ £18.25
5+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 31/12/2025


The Mega Board is the correct micro-controller board for the quickly and easily in the programming world who wish to enter. On the internet you will find a variety of tutorials and instructions for the above-mentioned micro-controller board, which gives you a simple introduction to the world of programming. His ATMega2560 microcontroller offers sufficient performance for their ideas and projects. It is 101.52 mm x 53.3 mm in size and has with 54 digital inputs and outputs and 16 analogue inputs many connection possibilities. In addition to all features of the previous boards, uses the MEGA now have an ATMega16 U2 instead of the Atmega8 U2 chip. This enables faster data transfer rates and more memory. There are no drivers for Linux or Mac (inf file for Windows is needed and in the Arduino IDE included), and the possibility of the UN as a keyboard, mouse, joystick etc. to show. The MEGA 2560 R3 has now also SDA and SCL pins next to the aref. In addition, there are two new pins in the vicinity of the reset pin. One of them is a IOREF the shields enables the voltage of the Board to take over
Type Mega Board
Current Consumption 40mA
Digital inputs 54 (15 for PWM output can be used)
EEPROM 4kB
I/O number 54
Misc Attribute ATmega2560
Number of Analogue Inputs 15
Number of Digital Outputs 54
Operating Voltage 5V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot