Joy-it 8MP Camera module compatible with Raspberry Pi with 77° view

Order Code:

00-0747

Brand: Joy-It MPN: rb-camera_JT-V2-77 EAN-13: 4250236824239
Qty Unit Price (Inc VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The camera module for the Raspberry Pi works with the well-known IMX219 chip and delivers best recordings in 8 MP quality at a viewing angle of 77°.In addition, it also has the option of supplying additional modules (e.g. lighting, etc.) via its own power supply with up to 3.3 V voltage.You can install the camera individually or install additional supplements by means of additional holder holders in the circuit board.A detailed technical drawing that simplifies the integration into your project can be found in the data sheet in the download area.
Type Camera Cable
Cable Length 15cm
Compatible With Raspberry Pi
F-numbers 2.0
Focal Length 2,8 mm
Frames per second 30
Height 6mm
Length 24mm
Operating Voltage 3.3V
Pic resolution 3280 x 2464 Pixel
Resolution 8Mpixel
Screen size diagonal (inches) 1.0in
Video Resolution 1920 x 1080 Pixel
Viewing Angle 77°
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot