Joy-it 40-pin GPIO cable 20cm for Raspberry Pi

Order Code:

00-0767

Brand: Joy-It MPN: RB-CB6-020 EAN-13: 4016139192048
Qty Unit Price (Inc VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 in stock, despatched in 4 working days

With this connection/adapter cable, you can circuit boards or Zubehur, which for the first generations of the Raspberry Pi and other single-board computers have used, as well as the devices of the latest generation with a 40-pin GPIO.
Type A GPIO socket
Type B GPIO socket
Cable Length 20.00cm
Factory colour Black
Number of A Connectors 26
Number of B connections 40
Type Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot