Christmas Opening Hours and Delivery Dates here

Joy-It 115 piece electronic equipment Tool Set

Order Code:

00-0892

Brand: Joy-It MPN: WE-0001 EAN-13: 4250236824079
Qty Unit Price (Inc VAT)
1+ £19.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

In our high-quality, 115-piece tool set you will find all the tools needed for the repair of fine-electronic devices, such as smartphones and game consoles.In addition to a total of 98 bits made of high-quality S2 tool steel, it contains tools for safe opening, gripping and lever.The entire set is packed in a clear plastic storage box, which can also be used for screw sorting during use.
Type Tool Kit
Car phone holder features Case
Dim (L x W x H) 157 x 90 x 52 mm
Height 52mm
Length 157mm
Material Tool steel
Material properties sandblasted
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot