Easter Opening Hours and Delivery Dates here

JBL STAGE2624 Stage2 624 Coaxial Flush Mount Speaker Kit 240W 2 Piece

Order Code:

19-1432

Brand: JBL MPN: STAGE2624 EAN-13: 6925281946509
Qty Unit Price (Inc VAT)
1+ £68.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/04/2026

JBL STAGE2624 is the Stage2 624 coaxial flush mount speaker kit, designed as a robust solution for car audio systems, offering a balanced and immersive sound experience. Each speaker in this 240-watt, two-piece kit includes a polypropylene woofer cone for enhanced low-frequency sound, paired with a PEI balanced dome tweeter for clear high frequencies, making it ideal for engineers seeking to upgrade automotive audio performance. The speakers are specifically designed for flush mounting in vehicle doors or rear decks, providing a seamless integration that is preferred in acoustic engineering applications to maintain a vehicle's aesthetic and structural integrity.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 240W
Amplifier included No
Certification CE
Content 2
Frequency Range 75 - 20000Hz
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 91 dB
Separate components Yes
Shape Round
Size 16 cm
Speaker type 2-way
Subwoofer included No

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot