Easter Opening Hours and Delivery Dates here

JBL JBLW200TWSBLK Wave 200 TWS In-ear headset Bluetooth Stereo Black

Order Code:

19-1416

Brand: JBL MPN: JBLW200TWSBLK EAN-13: 6925281988424
Qty Unit Price (Inc VAT)
1+ £47.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 17/04/2026

JBL JBLW200TWSBLK is an advanced audio solution with the Wave 200 TWS in-ear headset, designed for seamless Bluetooth connectivity and superior stereo sound in a compact black design. As a type of headphones and headsets, this model utilises True Wireless Stereo (TWS) technology to provide an immersive audio experience without the constraints of wires, making it suitable for applications that require mobility and freedom, such as fieldwork communications, remote conferencing, and listening tasks in dynamic environments. Engineered with a focus on ergonomics and audio clarity, the JBL Wave 200 TWS ensures efficient operation in both speech and music listening applications, making it a reliable choice for engineers and technical professionals seeking durable audio peripherals.
Type In-ear
Cable Length Wireless
Colour Black
Adjustable volume Yes
Audio channels Stereo
Backlight No
Battery Capacity 70 mAh
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging Time 120 min
Connectivity technology Wireless
Continuous audio playback time 20 h
Control Type Touch
Country of origin China
Detachable microphone No
Driver Type Dynamic
Driver unit 8 mm
Export Control Classification Number (ECCN) China
Fast charging time 120 min
Frequency band 2.4 - 2.4835 GHz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 108 dB
Headset connection 2.4 GHz
Headset type Binaural
Impedance 16 O
Layers per pallet 5 pc(s)
LED indicators Yes
Master (outer) case gross weight 8.51 kg
Master (outer) case GTIN (EAN/UPC) 6925281988424
Master (outer) case height 310mm
Master (outer) case length 335mm
Master (outer) case volume 0.031 cm³
Master (outer) case width 300mm
Master (outer) cases per pallet 30 pc(s)
Material Plastic
Max. battery life 20h
Microphone sensitivity -38 dB
Microphone type Built-in
Noise canceling type Passive
Number of batteries supported 1
Package depth 120mm
Package height 30mm
Package weight 116 g
Package width 85mm
Pallet gross length 120cm
Pallet GTIN (EAN/UPC) 6925281988424
Pallet net weight 255.3 kg
Power supply Li-ion rechargeable battery (built-in)
Product colour Black
Products per pallet 1800 pc(s)
Products per pallet layer 360 pc(s)
Quantity 1
Radio frequency 2.4 GHz bis 2.4835GHz
Recommended usage Music
Talk Time 20 h
Talk time (with charging case) 20 h
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Warranty card Yes
Wearing style In-ear
Weight 17.4g
Works with Amazon Alexa No
Works with Apple Siri No
Works with the Google Assistant No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot