Christmas Opening Hours and Delivery Dates here

Jackery JK-10434 Explorer 1000 Plus Battery LiFePO4 Black/Orange 1264Wh

Order Code:

09-5205

Brand: Jackery MPN: JK-10434 EAN-13: 0190074001727

Discontinued


Manufactured by Jackery, the Explorer 1000 Plus Battery is a portable power supply featuring LiFePO4 technology. It serves as an emergency power supply and can charge various devices such as mobile phones, GPS units, and gaming consoles. Its applications include being a reliable backup power supply and a handy external power source for multiple mobile devices.
Type Battery pack
Technology LiFePO4
Dim (L x W x H) 356 x 260 x 198 mm
Height 198mm
Length 356mm
Width 260mm

Trustpilot