Easter Opening Hours and Delivery Dates here

Jabra 26699-999-899 Evolve2 65 Flex On-ear headset Bluetooth Black Noise cancel

Order Code:

19-1244

Brand: Jabra MPN: 26699-999-899 EAN-13: 5706991029116
Qty Unit Price (Ex VAT)
1+ £208.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/04/2026

Jabra 26699-999-899 Evolve2 65 Flex On-ear headset, is a sophisticated audio device engineered for professional environments requiring high-quality communication and acoustic performance. This Bluetooth headset, designed with an on-ear configuration, features advanced noise-cancelling technology, making it an ideal choice for use in open-plan offices or remote work settings where clarity and focus are paramount. The product integrates seamlessly with unified communications systems, as indicated by its Link380c MS certification, ensuring compatibility with Microsoft Teams and similar platforms. Durable and lightweight, this headset supports ease of use during extended wear, catering to the needs of professionals involved in call centres, conference calls, and virtual meetings.
Type On-ear
Cable Length 1.2m
Colour Black
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio channels Stereo
Audio formats supported AAC, SBC
Auto-connect Yes
Battery Capacity 450 mAh
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles AVRCP, SSP
Bluetooth Version 5.2
Cables included USB Type-C
Call management Y
Carrying case Yes
Certified for Microsoft Teams Yes
Charging source USB
Clear Voice technology Yes
Connectable devices 8
Connectivity technology Wired & Wireless
Continuous audio playback time 32 h
Continuous audio playback time (ANC off) 32 h
Continuous audio playback time (ANC on) 21 h
Control Type Universal
Control unit type On-ear control unit
Depth 155mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8 cm
Ear coupling Supraaural
Easy pairing Yes
Foldable Yes
Folding microphone Yes
Frequency Range 20-20000Hz
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Functions Noise cancelling
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 65 Flex Link380c MS Stereo
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616, Sidetone Technology
HearThrough Yes
Height 108mm
Hybrid noise-canceling Yes
Impedance 16Ω
LED indicators Yes
Made with recycled materials Yes
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. Range 30m
Max. talk Time 20h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling type Hybrid
Number of microphones 6
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -5 - 45 °C
Over the Air Updates (OTA) Yes
Package depth 45.5mm
Package height 112mm
Package width 225mm
Power supply Li-ion rechargeable battery (built-in)
Product colour Black
Product type description Headset
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Sound pressure 84dB
Standby max. 120h
Storage temperature (T-T) -10 - 55 °C
Suitable For PC
Sustainability certificates TCO
Talk Time 20 h
Talk time (ANC off) 20 h
Talk time (ANC on) 15 h
Technology Li-ion
Total amount of recycled materials used for making 75%
Transfer Type Bluetooth® (1075101)
USB connectivity Yes
USB connector USB Type-C
Voice guidance languages French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Weight 136g
Width 200mm
Wireless charging Yes
Wireless range 30 m
Wireless receiver interface USB Type-C
Works with Amazon Alexa Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot