Christmas Opening Hours and Delivery Dates here
J112 N Channel 35v Jfet (On Semi)

J112 N Channel 35v Jfet (On Semi)

Order Code:

47-0366

Brand: Fairchild Semiconductor MPN: J112

Discontinued


Junction field effect transistor, N-Channel type, from Fairchild Semiconductor, suitable for analogue switches, normally "on" switches and current limiters.


  • Low On-resistance
  • Fast switching
  • Low capacitance
  • Low insertion loss
  • Low error voltage
  • High-speed analogue circuit performance
  • Negligible "off-error"
  • Excellent accuracy
  • Good frequency response
  • Low glitches
  • Eliminates additional buffering
Case Style TO-226AA
Channel Type N-Channel
Drain Current (Id) 6mA
Drain-Source Breakdown Voltage 20V
Drain-Source On-Resistance 50
Gate Source Voltage (Vgs) -35V
Power Dissipation (Pd) 360mW
Turn-off Time 6ns
Turn-on Time 2ns

You may also like


Trustpilot