Christmas Opening Hours and Delivery Dates here

IWH 000342 Profi Wheel Brush Soft Bristles Ergonomic Grip 27 x 8 x 7 cm

Order Code:

09-5160

Brand: IWH MPN: 000342 EAN-13: 4045914003422
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

Produced by IWH, the Profi Wheel bush is designed for smooth polishing applications. Measuring 27 x 8 x 7 cm, this component is essential for maintaining wheel performance. Typically used in automotive settings, it ensures efficient and effective wheel maintenance.
Type Wheel bush
Dimensions (L x W x H) 27 x 8 x 7 cm
Height 7cm
Length 27cm
Range of uses Rim care
Width 8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot