IWH 74825 Window And Roof Cover 51 X 292 X 147 mm For Audi BMW Volkswagen

Order Code:

16-6288

Brand: IWH MPN: 74825 EAN-13: 4045914748255
  • Country of Origin: China
  • View All

Discontinued


IWH 74825 is a meticulously designed window and roof cover, with precise dimensions of 51 x 292 x 147 mm. This robust product falls under the category of outdoor covers and demonstrates compatibility across a range of vehicle models, specifically Audi, BMW, and Volkswagen. Engineered to shield sensitive areas of the vehicle from environmental elements, this cover aids in preventing damage from debris, precipitation, and ultraviolet exposure, thereby extending the vehicle's lifespan. Typically utilised in scenarios where vehicles are stored outdoors for extended periods, the cover ensures protection and maintains the vehicle's appearance and performance by reducing wear on exposed surfaces. The IWH 74825 exemplifies a practical solution for safeguarding automotive integrity in engineering and maintenance contexts.
Type Window and roof cover
Material PEVA
Size L
Colour Silver
Compatible With Car
Dimensions (L x W x H) 51 x 292 x 147 mm
Height 147mm
Length 51mm
Product Type Window and roof cover
Width 292mm

Trustpilot