Christmas Opening Hours and Delivery Dates here
Isocom SFH618A-3X Optoisolator 1 Channel 100-200% CTR 5.3KV DIL-4

Isocom SFH618A-3X Optoisolator 1 Channel 100-200% CTR 5.3KV DIL-4

Order Code:

63-1436

Brand: Isocom MPN: SFH618A-3X

Discontinued


An optoisolator utilising an IR LED optically coupled to an NPN silicon photo transistor. A space saving package and low input current makes this photocoupler suitable for applications such as computer terminals, industrial system controllers, test and measurement equipment, signal transmission.


  • DIL-4 package
  • Current transfer ratio 50% min.
  • High isolation voltage
  • UL Recognised
  • CECC, VDE, NEMKO approval
Case Style DIL-4
Isolation Voltage 5.3kV
No of Channels 1
Current Transfer Ratio Min. 50%
Forward Current 50mA

You may also like


Trustpilot