Isocom ISQ-74X Quad Transistor Optoisolator

Order Code:

58-0150

Brand: Isocom MPN: ISQ-74X

Discontinued


Quad transistor output optoisolator consisting of infrared LEDs and NPN silicon photo transistors in space efficient dual in line plastic packages. Used in computer terminals, industrial systems controllers and signal transmission between systems of different potentials and impedances.
  • 10mm Lead spread
  • High resolution voltage
Isolation Voltage 1.5kV
No of Channels 4
Current Transfer Ratio Min. 12.5%
Forward Current 60mA

Trustpilot