Christmas Opening Hours and Delivery Dates here
Isocom ISP817CX Optoisolator 1 Channel 200-400% CTR DIL-4

Isocom ISP817CX Optoisolator 1 Channel 200-400% CTR DIL-4

Order Code:

63-1411

Brand: Isocom MPN: ISP817CX

Discontinued


This optically coupled isolator has a current transfer ratio of 200 to 400% and is suitable for high density PCB mounting. It utilises an IR LED and NPN silicon phototransistor to give a device with high isolation value and high current transfer ratio. Suitable for applications such as logic to logic isolators, line receivers, current level sensors, AC to TTL conversion, etc.


  • DIL-4 package
  • High VCEO
  • UL Recognised
  • VDE approval
Case Style DIL-4
Isolation Voltage 5.3kV
No of Channels 1
Current Transfer Ratio Min. 200 to 400%
Forward Current 50mA

You may also like


Trustpilot