Christmas Opening Hours and Delivery Dates here
Isocom IS181GB SMD Optoisolator 1 Channel 100-600% CTR SO-4

Isocom IS181GB SMD Optoisolator 1 Channel 100-600% CTR SO-4

Order Code:

63-0997

Brand: Isocom MPN: IS181GB

Discontinued


The IS181GB is an optically coupled isolator with a current transfer ratio of 100 to 600%. The optoisolator consists of an IR LED and NPN silicon phototransistor in a space efficient surface mounting 4-pin package. Ideal for use in computer terminals, industrial systems controllers, measuring instruments, potential and impedance matching in signal transmission systems.


    SO-4 Package
  • Suitable for high density mounting
  • Transistor output
  • Drop in replacements for Toshiba versions
Case Style SO-4
Isolation Voltage 5.3kV
No of Channels 1
Current Transfer Ratio Min. 100%
Forward Current 50mA

You may also like


Trustpilot