Easter Opening Hours and Delivery Dates here

Sealey IS146 Impact Socket 46mm 1"sq Drive

Order Code:

89-3973

Brand: Sealey MPN: IS146 EAN-13: 5024209741125
Qty Unit Price (Ex VAT)
1+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS146
Depth:Standard
Drive:1"Sq
Material:Chrome Molybdenum
Nett Weight:1.04Kg
Size:46mm

Type 1in Drive impact socket
SocketSize 46mm
Depth Standard
Drive 1"Sq
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 1.04kg
Size 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot